
Single-channel, general-purpose operational amplifier featuring a 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables low 0.5pA input bias current and 40µV input offset voltage. Operates with dual supply voltages from 1.4V to 5.5V or single supply from 2.8V to 12V. Delivers 35mA output current per channel with 78dB common mode rejection and power supply rejection ratios. Housed in a 5-lead TSOT-23 package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6240HVHS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240HVHS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
