
General purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. Single channel, CMOS technology, rail-to-rail output. Offers 80dB CMRR and 80dB PSRR, with low 0.2pA input bias current and 40µV input offset voltage. Operates from 2.8V to 6V supply, with 2mA quiescent current and 30mA output current per channel. Packaged in a 5-lead TSOT-23, available on tape and reel.
Analog Devices LTC6240IS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6240IS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
