Dual-channel, general-purpose operational amplifier featuring 18MHz bandwidth and 10V/µs slew rate. CMOS technology ensures low 0.2pA input bias current and 100µV input offset voltage. Operates from 2.8V to 6V supply, with 1.8mA quiescent current and 30mA output current per channel. Surface mount DFN package offers 80dB CMRR and PSRR, with a voltage gain of 124.08dB.
Analog Devices LTC6241CDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.