
Dual-channel, general-purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology ensures low 0.2pA input bias current and 40µV input offset voltage. Operates from 2.8V to 6V supply, with 1.8mA operating supply current and 30mA output current per channel. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices LTC6241CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
