
Dual operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables low 0.5pA input bias current and 100µV input offset voltage. Operates from a 1.4V to 5.5V dual supply voltage range, with a maximum supply voltage of 11V. Delivers 35mA output current per channel and boasts 80dB CMRR and PSRR. Surface mountable in a 3mm x 3mm DFN package.
Analog Devices LTC6241HVCDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 18MHz |
| Height | 0.75mm |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 100uV |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241HVCDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
