
Dual-channel, general-purpose operational amplifier featuring a 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables low 0.5pA input bias current and 100µV input offset voltage. Operates with dual supply voltages from 1.4V to 5.5V or single supply from 2.8V to 11V. Surface-mount DFN package with 35mA output current per channel and 2.5mA operating supply current. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio.
Analog Devices LTC6241HVCDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241HVCDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
