
Dual-channel, rail-to-rail output operational amplifier featuring an 18MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier offers a low input bias current of 0.5pA and an input offset voltage of 40µV. Operating from a minimum supply voltage of 1.4V up to a maximum of 12V, it provides 35mA output current per channel. Packaged in an 8-pin SOIC, this CMOS technology component boasts 80dB common mode rejection and power supply rejection ratios.
Analog Devices LTC6241HVCS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.752mm |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6241HVCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
