Quad CMOS operational amplifier featuring an 18MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier offers rail-to-rail output, low input bias current of 0.2pA, and a low input offset voltage of 40µV. It operates from a 2.8V to 6V supply, with a typical supply current of 1.8mA, and provides 30mA output current per channel. Common mode rejection ratio and power supply rejection ratio are both 78dB, with a maximum operating temperature of 125°C.
Analog Devices LTC6242HGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242HGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.