
Quad-channel, general-purpose operational amplifier featuring 18MHz gain bandwidth product and 10V/µs slew rate. CMOS technology ensures low 0.5pA input bias current and 100µV input offset voltage. Operates with dual supply voltages from 1.4V to 5.5V or single supply from 2.8V to 11V. Delivers 35mA output current per channel with 2.5mA operating supply current. Surface mountable in a DFN EP package, this RoHS compliant component offers 80dB CMRR and PSRR.
Analog Devices LTC6242HVCDHC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242HVCDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
