Quad-channel, general-purpose operational amplifier featuring 18MHz bandwidth and 10V/µs slew rate. CMOS technology enables low 0.5pA input bias current and 40µV input offset voltage. Operates with a wide supply voltage range from 1.4V to 12V, with a maximum dual supply of 5.5V. Delivers 35mA output current per channel and boasts 80dB CMRR and PSRR. Packaged in a 16-pin SSOP, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LTC6242HVCGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242HVCGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.