
General purpose operational amplifier IC featuring a 18MHz gain bandwidth product and 10V/µs slew rate. This quad-channel amplifier offers a low input bias current of 0.5pA and an input offset voltage of 40µV. Operating from a minimum dual supply voltage of 1.4V up to a maximum of 5.5V, or a single supply from 2.8V to 12V, it delivers 35mA output current per channel. The device boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 78dB, with a wide operating temperature range of -40°C to 125°C. Packaged in a 16-pin SSOP and supplied on tape and reel, this RoHS compliant CMOS component is ideal for demanding applications.
Analog Devices LTC6242HVHGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242HVHGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.