
Quad-channel, CMOS general-purpose operational amplifier featuring an 18MHz gain bandwidth product and 10V/µs slew rate. This surface-mount device offers a wide operating voltage range from 1.4V to 5.5V dual supply or 2.8V to 11V single supply. Key performance specifications include 80dB common mode rejection ratio and power supply rejection ratio, with a low 0.5pA input bias current and 100µV input offset voltage. Each channel provides 35mA output current, operating with 2.5mA supply current.
Analog Devices LTC6242HVIDHC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242HVIDHC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
