
Quad-channel, Rail-to-Rail Output, General Purpose Operational Amplifier featuring an 18MHz Gain Bandwidth Product and 10V/µs Slew Rate. This CMOS amplifier offers a low Input Bias Current of 0.5pA and Input Offset Voltage of 40µV. Operating from a minimum supply voltage of 1.4V to a maximum of 12V, it provides 35mA Output Current per Channel. The component boasts 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, packaged in a 16-pin SSOP and supplied on tape and reel.
Analog Devices LTC6242HVIGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242HVIGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.