
Quad-channel, general-purpose operational amplifier featuring an 18MHz gain bandwidth product and 10V/µs slew rate. This CMOS device offers a low input bias current of 0.2pA and an input offset voltage of 40µV. Operating from a 2.8V to 6V supply, it provides 30mA output current per channel and boasts 80dB common mode rejection and power supply rejection ratios. Packaged in SSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LTC6242IGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 18MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 18MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6242IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.