
Dual high-speed operational amplifier featuring Rail-to-Rail output and a 50MHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 40µV. Operating from a 2.8V to 6V supply, it delivers 35mA output current per channel with a 35V/µs slew rate. The amplifier boasts a Common Mode Rejection Ratio of 74dB and a Power Supply Rejection Ratio of 75dB. Packaged in an 8-pin MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6244CMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.25mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.