
Dual high-speed operational amplifier featuring Rail-to-Rail output. This CMOS amplifier offers a 50MHz gain bandwidth product and a 40V/µs slew rate. Operating from a minimum dual supply voltage of 1.4V up to a maximum of 5.25V, it also supports a single supply up to 10.5V. Key performance metrics include a 1pA input bias current, 100µV input offset voltage, 74dB CMRR, and 75dB PSRR. Packaged in a DFN surface mount configuration, this component is designed for general-purpose amplification.
Analog Devices LTC6244HVCDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 55mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244HVCDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
