
Dual-channel, general-purpose operational amplifier featuring a 50MHz gain bandwidth product and 35V/µs slew rate. CMOS technology enables low input bias current of 1pA and a low input offset voltage of 40µV. Operates with dual supply voltages from 1.4V to 5.25V, or single supply from 2.8V to 12V. Delivers 55mA output current per channel with 74dB CMRR and 75dB PSRR. Packaged in an 8-lead MSOP, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LTC6244HVCMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 40uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244HVCMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.