
General purpose operational amplifier IC featuring a 50MHz gain bandwidth product and 40V/µs slew rate. This dual-channel, CMOS device offers a wide operating voltage range from 1.4V to 10.5V, with a maximum dual supply of 5.25V. It boasts low input bias current of 1pA and input offset voltage of 100µV, with excellent 80dB CMRR and 75dB PSRR. Designed for surface mount applications in an 8-pin DFN package, it operates from -40°C to 125°C and delivers 55mA output current per channel.
Analog Devices LTC6244HVHDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244HVHDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.