
General purpose operational amplifier IC featuring a 50MHz gain bandwidth product and 40V/µs slew rate. This dual-channel, CMOS amplifier offers a wide operating voltage range from 1.4V to 5.25V dual supply or 2.8V to 10.5V single supply. Key specifications include a low 1pA input bias current, 100µV input offset voltage, 74dB CMRR, and 75dB PSRR. Designed for surface mount applications, it is packaged in a DFN configuration and operates from -40°C to 85°C.
Analog Devices LTC6244HVIDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 127.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6244HVIDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.