Analog Devices LTC6246CS6#PBF technical specifications.
| Bandwidth | 180MHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6246CS6#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.