The LTC6246HS6#PBF is a single-channel bipolar operational amplifier with a bandwidth of 180MHz. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.25V. The op-amp features a common mode rejection ratio of 78dB and a power supply rejection ratio of 69dB. It is RoHS compliant and packaged in a TSOT case.
Analog Devices LTC6246HS6#PBF technical specifications.
| Bandwidth | 180MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 78dB |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6246HS6#PBF to view detailed technical specifications.
No datasheet is available for this part.