
General purpose operational amplifier IC featuring a 180MHz gain bandwidth product and 120MHz -3dB bandwidth. This single-channel amplifier offers a high slew rate of 90V/µs and a 100mA output current per channel. Operating from 2.5V to 5.25V supply, it boasts a low input offset voltage of 50µV and 400nA input bias current. The component is housed in a SOT-23-6 package, is RoHS compliant, and operates across a -40°C to 85°C temperature range.
Analog Devices LTC6246IS6#TRMPBF technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6246IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.