
Dual-channel, general-purpose operational amplifier featuring a 180MHz gain bandwidth product and 120MHz -3dB bandwidth. Delivers a 90V/µs slew rate and 100mA output current per channel. Operates from a 2.5V to 5.25V supply with 1.25mA quiescent current. Offers 78dB CMRR and 69dB PSRR, with 100µV input offset voltage and 400nA input bias current. Surface mountable in an 8-pin UTDFF package, RoHS compliant, and suitable for operation between -40°C and 85°C.
Analog Devices LTC6247IKC#TRMPBF technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6247IKC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
