
Quad-channel, rail-to-rail output operational amplifier featuring 180MHz gain bandwidth product and 120MHz -3dB bandwidth. This general-purpose amplifier offers a high slew rate of 90V/µs and 100mA output current per channel. Designed for surface mount applications, it operates from a 2.5V to 5.25V supply range with a low 1.25mA operating supply current. Key specifications include 100µV input offset voltage and 400nA input bias current, with excellent 78dB CMRR and 69dB PSRR.
Analog Devices LTC6248IMS#PBF technical specifications.
| -3db Bandwidth | 120MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6248IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.