
Dual-channel, general-purpose operational amplifier featuring a 720MHz gain bandwidth product and 400MHz -3dB bandwidth. This surface-mount device offers a high slew rate of 280V/µs and 100mA output current per channel. Operating from a minimum dual supply voltage of 1.25V to a maximum of 5.25V, it exhibits a low input offset voltage of 100µV and 1.4µA input bias current. With 85dB CMRR and 68dB PSRR, this bipolar technology amplifier is supplied in a DFN package on tape and reel.
Analog Devices LTC6253CDC#TRMPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 720MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6253CDC#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
