
Dual-channel, general-purpose operational amplifier featuring a 720MHz gain bandwidth product and 400MHz -3dB bandwidth. Delivers a 280V/µs slew rate and 100mA output current per channel. Operates from a 2.5V to 5.25V supply voltage range, with a typical supply current of 4.25mA. Offers 85dB common mode rejection ratio and 68dB power supply rejection ratio. Packaged in a 10-MSOP configuration.
Analog Devices LTC6253CMS#PBF technical specifications.
| -3db Bandwidth | 400MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 720MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 720MHz |
| Input Bias Current | 1.4uA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 720MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 280V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6253CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
