
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail input/output with a 6.5MHz gain bandwidth product and 4.5MHz -3dB bandwidth. Boasts a 1.8V/µs slew rate, 100µV input offset voltage, and 5nA input bias current. Operates from 1.8V to 5.25V supply, consuming 65µA quiescent current with 35mA output current per channel. Housed in a 6-pin TSOT-23 package, this RoHS-compliant component offers 75dB CMRR and 82dB PSRR.
Analog Devices LTC6255CS6#TRPBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6255CS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
