Dual low-power operational amplifier featuring Rail-to-Rail input/output. Achieves a 6.5MHz gain bandwidth product and 4.5MHz -3dB bandwidth, with a 1.8V/µs slew rate. Offers 35mA output current per channel and operates from 1.8V to 5.25V supply. Boasts 75dB CMRR and 82dB PSRR, with 5nA input bias current and 100µV input offset voltage. Packaged in a 10-pin MSOP, this RoHS compliant component is suitable for general-purpose amplification.
Analog Devices LTC6256CMS#PBF technical specifications.
| -3db Bandwidth | 4.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6256CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.