
Analog Devices LTC6360CMS8E#TRPBF technical specifications.
| Bandwidth | 1GHz |
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 30mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.75V |
| Min Supply Voltage | 5.25V |
| Nominal Gain Bandwidth Product | 1GHz |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 135V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6360CMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.