
Differential amplifier IC with a 180MHz gain bandwidth product and 34MHz -3dB bandwidth. Features a 45V/µs slew rate and 35mA output current per channel. Operates from a 1.4V to 5.25V supply range with a typical 1mA supply current. Offers 55dB CMRR and 80dB PSRR. Packaged in an 8-MSOP for tape and reel deployment.
Analog Devices LTC6362CMS8#TRPBF technical specifications.
| -3db Bandwidth | 34MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 180MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 180MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6362CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
