
Single-channel, rail-to-rail output differential amplifier with a 180MHz gain bandwidth product and 35mA output current. Features a 34MHz -3dB bandwidth, 45V/µs slew rate, and 95dB voltage gain. Operates from ±1.4V to ±2.625V dual supplies or 2.8V to 5.25V single supplies. Offers 55dB CMRR and 80dB PSRR, with 75µV input offset voltage and 75nA input bias current. Packaged in an 8-pin DFN for surface mounting, this lead-free component operates from -40°C to 125°C.
Analog Devices LTC6362HDD#PBF technical specifications.
| -3db Bandwidth | 34MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 180MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.625V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6362HDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
