
Analog Devices LTC6400CUD-14#TRPBF technical specifications.
| Bandwidth | 2.37GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 230R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.86GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 4800V/µs |
| Voltage Gain | 14.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-14#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
