
The LTC6400CUD-8#TRPBF is a 1-channel, 2.2GHz general-purpose amplifier from Analog Devices. It features a QFN EP package and operates over a temperature range of 0°C to 70°C. The device has a nominal gain bandwidth product of 2.2GHz and a common mode rejection ratio of 39dB. It also offers a power supply rejection ratio of 50dB and a slew rate of 3810V/µs. The LTC6400CUD-8#TRPBF is RoHS compliant and available in tape and reel packaging.
Analog Devices LTC6400CUD-8#TRPBF technical specifications.
| Bandwidth | 2.2GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 39dB |
| Input Offset Voltage (Vos) | 5mV |
| Input Resistance | 460R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 2.2GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Slew Rate | 3810V/µs |
| Voltage Gain | 8.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400CUD-8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
