
The LTC6400IUD-14#PBF is a single-channel amplifier with a nominal gain bandwidth product of 1.86GHz. It operates within a supply voltage range of 2.85V to 3.5V and has a maximum operating temperature of 85°C. The device is packaged in a QFN EP package and is lead-free. It is RoHS compliant and has a common mode rejection ratio of 40dB. The amplifier has an input resistance of 230R and an input offset voltage of 3mV. It can be used in applications where a high gain-bandwidth product is required.
Analog Devices LTC6400IUD-14#PBF technical specifications.
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 230R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.86GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4800V/µs |
| Voltage Gain | 14.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6400IUD-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
