The LTC6401CUD-20#TRPBF is a single channel op-amp with a bandwidth of 1.25GHz. It has a common mode rejection ratio of 45dB and an input offset voltage of 2mV. The device operates over a temperature range of 0°C to 70°C and is powered by a 2.85V to 3.5V supply voltage. It features a nominal gain bandwidth product of 1.3GHz and a slew rate of 4500V/µs.
Analog Devices LTC6401CUD-20#TRPBF technical specifications.
| Bandwidth | 1.25GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 230R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.3GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Voltage Gain | 20.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6401CUD-20#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
