
Analog Devices LTC6401CUD-8#PBF technical specifications.
| Bandwidth | 2.22GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 36dB |
| Input Offset Voltage (Vos) | 4mV |
| Input Resistance | 460R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 2.2GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3400V/µs |
| Supply Current | 45mA |
| Voltage Gain | 8.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6401CUD-8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
