
Analog Devices LTC6401IUD-14#PBF technical specifications.
| Bandwidth | 2GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 40dB |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 2GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3600V/µs |
| Supply Current | 45mA |
| Voltage Gain | 14dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6401IUD-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
