
Differential ADC driver featuring 1.3GHz bandwidth and 20.6dB voltage gain. This single-channel, single-amplifier IC offers a 45dB Common Mode Rejection Ratio and 55dB Power Supply Rejection Ratio. Operating from a 2.85V to 3.5V supply, it provides a 2mV input offset voltage and 230 Ohm input resistance. The component is housed in a QFN EP package with a 4500V/µs slew rate and operates across a -40°C to 85°C temperature range.
Analog Devices LTC6401IUD-20#PBF technical specifications.
| Bandwidth | 1.3GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Offset Voltage (Vos) | 2mV |
| Input Resistance | 230R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.3GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4500V/µs |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Voltage Gain | 20.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6401IUD-20#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
