
Analog Devices LTC6403IUD-1#TRPBF technical specifications.
| Bandwidth | 200MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 1.7MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6403IUD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
