
Analog Devices LTC6404CUD-1#TRPBF technical specifications.
| Bandwidth | 500MHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 1MR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 600MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6404CUD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
