
Analog Devices LTC6405IMS8E#PBF technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | MSOP |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 230kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 230kR |
| RoHS Compliant | Yes |
| Slew Rate | 690V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 2.7GHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6405IMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
