
Single-channel, rail-to-rail input differential amplifier with a 2700 MHz gain bandwidth product. Features a surface-mount, 8-pin MSOP EP package with exposed pad and gull-wing leads, measuring 3mm x 3mm x 0.86mm. Operates across a temperature range of -40°C to 85°C, with a maximum input offset voltage of 7mV at 5V.
Analog Devices LTC6405IMS8E#TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA-T |
| Type | Differential Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Output Type | Differential |
| Typical Gain Bandwidth Product | 2700MHz |
| Maximum Input Offset Voltage | 7@5V@-40C to 85CmV |
| Maximum Input Bias Current | 14(Typ)@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC6405IMS8E#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.