
Single-channel, rail-to-rail input differential amplifier/driver featuring a 2.7GHz bandwidth and 690V/µs slew rate. Operates from a 4.5V to 5.5V supply with a nominal 5V operating voltage, drawing 18mA supply current. Offers a 230kΩ input resistance and 14µA input bias current, with a 6mV input offset voltage. Packaged in QFN for SMD/SMT termination, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LTC6405IUD#PBF technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | QFN |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 6mV |
| Input Resistance | 230kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 230kR |
| RoHS Compliant | Yes |
| Slew Rate | 690V/µs |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 2.7GHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6405IUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
