
Low-noise differential amplifier with 800MHz bandwidth and 3GHz gain bandwidth product. Features 1 amplifier, 1 channel, and 1 element. Operates from a 2.7V to 3.5V supply with a nominal 3V operating voltage. Offers 50dB common mode rejection ratio and 55dB power supply rejection ratio. Includes 130kΩ input resistance and a 1mV input offset voltage. Packaged in QFN, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LTC6406IUD#PBF technical specifications.
| Bandwidth | 800MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 130kR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 3GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 55mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 630V/µs |
| Supply Current | 18mA |
| Unity Gain Bandwidth Product | 3GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6406IUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
