
Analog Devices LTC6409IUDB#PBF technical specifications.
| Bandwidth | 10GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 10GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| Supply Current | 52mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6409IUDB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
