
High-performance differential amplifier featuring a 10GHz bandwidth and a 3300V/µs slew rate. This single-channel, single-amplifier IC offers a 55dB Common Mode Rejection Ratio and 55dB Power Supply Rejection Ratio. It operates with a supply voltage range of 2.7V to 5.25V and exhibits a low input offset voltage of 300µV. Packaged in a QFN form factor, this RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6409IUDB#TRMPBF technical specifications.
| Bandwidth | 10GHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 10GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6409IUDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
