
Analog Devices LTC6410CUD-6#PBF technical specifications.
| -3db Bandwidth | 1.4GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.4GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Offset Voltage (Vos) | 400uV |
| Input Resistance | 80R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 1.4GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 125mA |
| Output Current per Channel | 42mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6410CUD-6#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
