
Analog Devices LTC6412CUF#PBF technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 800MHz |
| Package/Case | QFN |
| Input Resistance | 65R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 800MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 70mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Gain | 18.1dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6412CUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
