
The LTC6603CUF#PBF is a 2-channel low pass filter from Analog Devices, packaged in a QFN package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a nominal gain bandwidth product of 2.5MHz and is RoHS compliant.
Analog Devices LTC6603CUF#PBF technical specifications.
| Package/Case | QFN |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6603CUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
