
Analog Devices LTC6603CUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Filter Type | LOW PASS FILTER |
| Input Offset Voltage (Vos) | 8mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 2.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6603CUF#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
